
ASMT-SHB4-PW905 | |
|---|---|
DigiKey Part Number | ASMT-SHB4-PW905-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-SHB4-PW905 |
Description | LED ORANGE-RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Orange-Red 615nm LED Indication - Discrete 2.2V 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28102 € | 3.372,24 € |
| Unit Price without VAT: | 0,28102 € |
|---|---|
| Unit Price with VAT: | 0,33441 € |

