
ASMT-RR45-AQ902 | |
|---|---|
DigiKey Part Number | 516-2005-2-ND - Tape & Reel (TR) 516-2005-1-ND - Cut Tape (CT) 516-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-RR45-AQ902 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 145° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 636nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,14312 € | 71,56 € |
| 1.000 | 0,13255 € | 132,55 € |
| 2.000 | 0,12356 € | 247,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11591 € | 463,64 € |
| 8.000 | 0,10942 € | 875,36 € |
| 12.000 | 0,10609 € | 1.273,08 € |
| 20.000 | 0,10233 € | 2.046,60 € |
| 28.000 | 0,10009 € | 2.802,52 € |
| 40.000 | 0,09791 € | 3.916,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |










