Red LED Indication - Discrete 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-RH45-AQ502

DigiKey Part Number
516-ASMT-RH45-AQ502TR-ND - Tape & Reel (TR)
516-ASMT-RH45-AQ502CT-ND - Cut Tape (CT)
516-ASMT-RH45-AQ502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-RH45-AQ502
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
-
Current - Test
20mA
Viewing Angle
145°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20800 €2,08 €
1000,14720 €14,72 €
5000,11954 €59,77 €
1.0000,11041 €110,41 €
2.0000,10265 €205,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09604 €384,16 €
8.0000,09042 €723,36 €
12.0000,08754 €1.050,48 €
20.0000,08429 €1.685,80 €
28.0000,08235 €2.305,80 €
40.0000,08047 €3.218,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €