Similar

ASMT-QWBH-NGJEE | |
|---|---|
DigiKey Part Number | ASMT-QWBH-NGJEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QWBH-NGJEE |
Description | LED ASMT-QWBH WHT 4500K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting ASMT-QWBH White, Neutral 4500K 3.4V 150mA 120° 4-PLCC |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
CCT (K) 4500K | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Flux @ 85°C, Current - Test 48lm | Height - Seated (Max) 0.083" (2.10mm) |
Flux @ 25°C, Current - Test 60lm (52lm ~ 67lm) | Thermal Resistance of Package 40°C/W |
Current - Test 150mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-A1-0000-000DE4 | Cree LED | 0 | MX6AWT-A1-0000-000DE4-ND | 0,87075 € | Similar |


