ASMT-QWBH-NGJDE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 280
Unit Price: 0,93000 €
Datasheet
Image for ASMT-QWBH-NGJDE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-QWBH-NGJDE

DigiKey Part Number
ASMT-QWBH-NGJDE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-QWBH-NGJDE
Description
LED ASMT-QWBH WHITE 5000K 4PLCC
Customer Reference
Detailed Description
LED Lighting ASMT-QWBH White, Cool 5000K 3.4V 150mA 120° 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
48lm
Flux @ 25°C, Current - Test
60lm (52lm ~ 67lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
118 lm/W
CRI (Color Rendering Index)
-
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
40°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable