
ASMT-QWBG-NFHEE | |
|---|---|
DigiKey Part Number | 516-3968-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QWBG-NFHEE |
Description | LED ASMT-QWBG WHT 4500K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting ASMT-QWBG White, Neutral 4500K 3.4V 150mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 43lm | |
Flux @ 25°C, Current - Test | 54lm (46lm ~ 62lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |

