ASMT-QWBG-NFHDE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 45.306
Unit Price: 1,83000 €
Datasheet
LED Lighting ASMT-QWBG White, Cool 5000K 3.4V 150mA 120° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-QWBG-NFHDE

DigiKey Part Number
516-3967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-QWBG-NFHDE
Description
LED ASMT-QWBG WHITE 5000K 4PLCC
Customer Reference
Detailed Description
LED Lighting ASMT-QWBG White, Cool 5000K 3.4V 150mA 120° 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
106 lm/W
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-PLCC
Color
Supplier Device Package
4-PLCC
CCT (K)
5000K
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Flux @ 85°C, Current - Test
43lm
Height - Seated (Max)
0.083" (2.10mm)
Flux @ 25°C, Current - Test
54lm (46lm ~ 62lm)
Thermal Resistance of Package
40°C/W
Current - Test
150mA
Base Product Number
Voltage - Forward (Vf) (Typ)
3.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMT-QWBC-NJK0EBroadcom Limited45.306516-2680-1-ND1,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes