
ASMT-QWBG-NFHCE | |
|---|---|
DigiKey Part Number | ASMT-QWBG-NFHCE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QWBG-NFHCE |
Description | LED ASMT-QWBG WHITE 5700K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting ASMT-QWBG White, Cool 5700K 3.4V 150mA 120° 4-PLCC |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 106 lm/W |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
CCT (K) 5700K | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Flux @ 85°C, Current - Test 43lm | Height - Seated (Max) 0.083" (2.10mm) |
Flux @ 25°C, Current - Test 54lm (46lm ~ 62lm) | Thermal Resistance of Package 40°C/W |
Current - Test 150mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.4V |

