Similar

ASMT-QWBF-NKLFE | |
|---|---|
DigiKey Part Number | ASMT-QWBF-NKLFE-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-QWBF-NKLFE |
Description | LED 4PLCC SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 4-PLCC |
Category | Package / Case 4-PLCC |
Mfr | Supplier Device Package |
Packaging Bulk | Size / Dimension 3.20mm L x 2.80mm W |
Part Status Obsolete | Height (Max) 2.10mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-QWBF-NKL0E | Broadcom Limited | 1.561 | 516-2952-1-ND | 1,46000 € | Similar |


