Direct
Similar
Similar
Similar
Similar

ASMT-QWBE-NFH0E | |
|---|---|
DigiKey Part Number | ASMT-QWBE-NFH0E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QWBE-NFH0E |
Description | LED COOL WHITE 7250K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.6V 150mA 120° 4-PLCC |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 36 lm/W |
Mfr | Current - Max 150mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-PLCC |
CCT (K) 7250K (4500K ~ 10000K) | Supplier Device Package 4-PLCC |
Flux @ 85°C, Current - Test 19lm | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Flux @ 25°C, Current - Test 24lm (15lm ~ 33lm) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 150mA | Thermal Resistance of Package 40°C/W |
Voltage - Forward (Vf) (Typ) 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-QWBF-NKL0E | Broadcom Limited | 1.561 | 516-2952-1-ND | 1,45000 € | Direct |
| CLA1A-MKW-CWBYA513 | Cree LED | 0 | CLA1A-MKW-CWBYA513-ND | 0,14924 € | Similar |
| CLA2A-WKW-CXBZ0153 | Cree LED | 2.307 | CLA2A-WKW-CXBZ0153CT-ND | 0,36000 € | Similar |
| CLA2A-WKW-CYAZ0453 | Cree LED | 0 | CLA2A-WKW-CYAZ0453-ND | 0,23559 € | Similar |
| CLA2A-WKW-CYBZ0343 | Cree LED | 2.210 | CLA2A-WKW-CYBZ0343CT-ND | 0,41000 € | Similar |




