Similar

ASMT-QWBC-NJKLE | |
|---|---|
DigiKey Part Number | 516-ASMT-QWBC-NJKLETR-ND - Tape & Reel (TR) 516-ASMT-QWBC-NJKLECT-ND - Cut Tape (CT) 516-ASMT-QWBC-NJKLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-QWBC-NJKLE |
Description | LED COOL WHITE 7250K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.4V 150mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 7250K (4500K ~ 10000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 45lm (33lm ~ 56lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 88 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,78642 € | 39.321,00 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


