ASMT-QWBC-NHJ0E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 45.306
Unit Price: 1,83000 €
Datasheet

Similar


Cree LED
In Stock: 2.307
Unit Price: 0,36000 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,23559 €
Datasheet

Similar


Cree LED
In Stock: 4.210
Unit Price: 0,41000 €
Datasheet
LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.4V 150mA 120° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-QWBC-NHJ0E

DigiKey Part Number
516-2470-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-QWBC-NHJ0E
Description
LED COOL WHITE 7250K 4PLCC
Customer Reference
Detailed Description
LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.4V 150mA 120° 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
67 lm/W
Mfr
Current - Max
150mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
4-PLCC
CCT (K)
7250K (4500K ~ 10000K)
Supplier Device Package
4-PLCC
Flux @ 85°C, Current - Test
31lm
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Flux @ 25°C, Current - Test
34lm (26lm ~ 43lm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Test
150mA
Thermal Resistance of Package
40°C/W
Voltage - Forward (Vf) (Typ)
3.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMT-QWBC-NJK0EBroadcom Limited45.306516-2680-1-ND1,83000 €Similar
CLA2A-WKW-CXBZ0153Cree LED2.307CLA2A-WKW-CXBZ0153CT-ND0,36000 €Similar
CLA2A-WKW-CYAZ0453Cree LED0CLA2A-WKW-CYAZ0453-ND0,23559 €Similar
CLA2A-WKW-CYBZ0343Cree LED4.210CLA2A-WKW-CYBZ0343CT-ND0,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable