
ASMT-QRBD-AGH0E | |
|---|---|
DigiKey Part Number | 516-ASMT-QRBD-AGH0E-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-QRBD-AGH0E |
Description | LED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASMT-QxBD-Axxx Red 610nm (Typ) 4-PLCC |
Category | Luminous Flux @ Current/Temperature 21.5lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
Wavelength 610nm (Typ) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 60°C/W |
Lumens/Watt @ Current - Test 66 lm/W | Base Product Number |
Current - Max 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,70416 € | 70.416,00 € |
| Unit Price without VAT: | 0,70416 € |
|---|---|
| Unit Price with VAT: | 0,83795 € |

