
ASMT-MYB4-NLM00 | |
|---|---|
DigiKey Part Number | ASMT-MYB4-NLM00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-MYB4-NLM00 |
Description | LED MOONSTONE WARM WHT 3300K SMD |
Customer Reference | |
Detailed Description | LED Lighting Moonstone® White, Warm 3300K (2600K ~ 4000K) 3.2V 350mA 110° TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Category | Lumens/Watt @ Current - Test 85 lm/W |
Mfr | Current - Max 350mA |
Series | Viewing Angle 110° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Color | Supplier Device Package SMD |
CCT (K) 3300K (2600K ~ 4000K) | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Flux @ 25°C, Current - Test 95lm (Typ) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Test 350mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |

