
ASMT-MWE2-NNP00 | |
|---|---|
DigiKey Part Number | ASMT-MWE2-NNP00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-MWE2-NNP00 |
Description | LED MOONSTONE WHITE 5050K TO252 |
Customer Reference | |
Detailed Description | LED Lighting Moonstone™ White, Cool 7000K (4000K ~ 10000K) 3.2V 350mA 110° TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Lumens/Watt @ Current - Test 128 lm/W |
Series | Current - Max 700mA |
Packaging Tube | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
CCT (K) 7000K (4000K ~ 10000K) | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Flux @ 85°C, Current - Test 114lm | Height - Seated (Max) 0.134" (3.40mm) |
Flux @ 25°C, Current - Test 143lm (124lm ~ 161lm) | Thermal Resistance of Package 10°C/W |
Current - Test 350mA | Base Product Number |


