
ASMT-MW06-NLM00 | |
|---|---|
DigiKey Part Number | ASMT-MW06-NLM00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-MW06-NLM00 |
Description | LED MOONSTONE WHITE 7000K TO252 |
Customer Reference | |
Detailed Description | LED Lighting Moonstone™ White, Cool 7000K (4000K ~ 10000K) 3.2V 350mA 110° TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 7000K (4000K ~ 10000K) | |
Flux @ 85°C, Current - Test | 89lm | |
Flux @ 25°C, Current - Test | 99lm (73lm ~ 124lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 88 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |

