
ASMT-MR00-AGH00 | |
|---|---|
DigiKey Part Number | ASMT-MR00-AGH00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-MR00-AGH00 |
Description | LED MOONSTONE RED 628NM |
Customer Reference | |
Detailed Description | LED Lighting Color Moonstone™ Red 628nm (620nm ~ 635nm) TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Current - Max 350mA |
Mfr | Luminous Flux @ Current/Temperature 34lm (26lm ~ 43lm) |
Series | Temperature - Test 25°C |
Packaging Tube | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Wavelength 628nm (620nm ~ 635nm) | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.134" (3.40mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Thermal Resistance of Package 12°C/W |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |

