
ASMT-MG00-NGJ00 | |
|---|---|
DigiKey Part Number | 516-1711-5-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-MG00-NGJ00 |
Description | LED MOONSTONE GREEN 525NM |
Customer Reference | |
Detailed Description | LED Lighting Color Moonstone™ Green 525nm (515nm ~ 535nm) TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Wavelength | 525nm (515nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 58lm (43lm ~ 73lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |

