
ASMT-MA00-AGHQ0 | |
---|---|
DigiKey Part Number | ASMT-MA00-AGHQ0-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-MA00-AGHQ0 |
Description | LED MOONSTONE AMBER 586NM |
Customer Reference | |
Detailed Description | LED Lighting Color Moonstone™ Amber 586nm (582nm ~ 590nm) TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Wavelength | 586nm (582nm ~ 590nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 34lm (26lm ~ 43lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |