Direct

ASMT-JY31-NSU01 | |
|---|---|
DigiKey Part Number | ASMT-JY31-NSU01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-JY31-NSU01 |
Description | LED ASMT-JX3X WM WHT 3100K 6SMD |
Customer Reference | |
Detailed Description | LED Lighting ASMT-Jx3x White, Warm 3100K (2700K ~ 3500K) 3.2V 350mA 140° 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-JY31-NSU01 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Lumens/Watt @ Current - Test 68 lm/W |
Series | Current - Max 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1616 (4040 Metric) |
CCT (K) 3100K (2700K ~ 3500K) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Flux @ 85°C, Current - Test 65lm | Height - Seated (Max) 0.077" (1.95mm) |
Flux @ 25°C, Current - Test 76lm (52lm ~ 100lm) | Thermal Resistance of Package 9°C/W |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-JY32-NWY01 | Broadcom Limited | 1.246 | 516-ASMT-JY32-NWY01CT-ND | 5,63000 € | Direct |

