MFR Recommended

ASMT-JW32-NWYJ1 | |
|---|---|
DigiKey Part Number | 516-ASMT-JW32-NWYJ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-JW32-NWYJ1 |
Description | LED ASMT-JX32 COOL WHT 1616 |
Customer Reference | |
Detailed Description | LED Lighting ASMT-Jx32 White, Cool 5650K (5000K ~ 6300K) 3.2V 350mA 140° 1616 (4040 Metric) |
Category | Lumens/Watt @ Current - Test 125 lm/W |
Mfr | Current - Max 700mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1616 (4040 Metric) |
Color | Supplier Device Package 1616 |
CCT (K) 5650K (5000K ~ 6300K) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Flux @ 25°C, Current - Test 140lm (114lm ~ 168lm) | Height - Seated (Max) 0.077" (1.95mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-JW32-NWY01 | Broadcom Limited | 1.482 | 516-ASMT-JW32-NWY01CT-ND | 4,68000 € | MFR Recommended |


