
ASMT-JR30-AST01 | |
|---|---|
DigiKey Part Number | 516-ASMT-JR30-AST01TR-ND - Tape & Reel (TR) 516-ASMT-JR30-AST01CT-ND - Cut Tape (CT) 516-ASMT-JR30-AST01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-JR30-AST01 |
Description | MS JD,3W RED |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASMT-Jx3x Red 625nm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 58lm (52lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 165° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,01800 € | 30,18 € |
| 100 | 2,39520 € | 239,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12254 € | 1.061,27 € |
| 1.000 | 2,03388 € | 2.033,88 € |
| 1.500 | 1,98848 € | 2.982,72 € |
| 2.500 | 1,93726 € | 4.843,15 € |
| 3.500 | 1,90684 € | 6.673,94 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

