
ASMT-JG31-NTU01 | |
|---|---|
DigiKey Part Number | ASMT-JG31-NTU01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-JG31-NTU01 |
Description | LED GREEN 525NM 3W |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 525nm (515nm ~ 535nm) 6-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-JG31-NTU01 Models |
Category | Luminous Flux @ Current/Temperature 83lm (67lm ~ 100lm) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 165° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 6-SMD, Flat Lead Exposed Pad |
Wavelength 525nm (515nm ~ 535nm) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.077" (1.95mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 9°C/W |
Lumens/Watt @ Current - Test 74 lm/W | Base Product Number |
Current - Max 700mA |

