Parametric Equivalent

ASMT-JB31-NNP01 | |
|---|---|
DigiKey Part Number | ASMT-JB31-NNP01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-JB31-NNP01 |
Description | LED BLUE 465NM 3W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 465nm (455nm ~ 475nm) 6-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-JB31-NNP01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 465nm (455nm ~ 475nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 21 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 24lm (18lm ~ 31lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 165° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,09948 € | 3.149,22 € |
| Unit Price without VAT: | 2,09948 € |
|---|---|
| Unit Price with VAT: | 2,49838 € |

