
ASMT-FJ30-AB000 | |
|---|---|
DigiKey Part Number | 516-ASMT-FJ30-AB000TR-ND - Tape & Reel (TR) 516-ASMT-FJ30-AB000CT-ND - Cut Tape (CT) 516-ASMT-FJ30-AB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-FJ30-AB000 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 612nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,69550 € | 69,55 € |
| 500 | 0,59358 € | 296,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54323 € | 814,85 € |
| 3.000 | 0,51763 € | 1.552,89 € |
| 4.500 | 0,50451 € | 2.270,30 € |
| 7.500 | 0,48971 € | 3.672,82 € |
| 10.500 | 0,48091 € | 5.049,56 € |
| 15.000 | 0,47233 € | 7.084,95 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

