Image for ASMT-FJ10-ADH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-FJ10-ADH00

DigiKey Part Number
ASMT-FJ10-ADH00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-FJ10-ADH00
Description
LED ORANGE CLEAR SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
612nm
Lens Color
Colorless
Package / Case
6-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
4.80mm L x 4.80mm W
Lens Style
Round with Domed Top
Height (Max)
5.43mm
Lens Size
4.32mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable