
ASMT-FG70-NFJ00 | |
|---|---|
DigiKey Part Number | ASMT-FG70-NFJ00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-FG70-NFJ00 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.84mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 14° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 519nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.20mm W | |
Height (Max) | 3.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,70718 € | 3.182,31 € |
| Unit Price without VAT: | 0,70718 € |
|---|---|
| Unit Price with VAT: | 0,84154 € |

