
ASMT-CW20 | |
|---|---|
DigiKey Part Number | 516-3216-2-ND - Tape & Reel (TR) 516-3216-1-ND - Cut Tape (CT) 516-3216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-CW20 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.30mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,30040 € | 30,04 € |
| 500 | 0,24956 € | 124,78 € |
| 1.000 | 0,23288 € | 232,88 € |
| 2.000 | 0,21871 € | 437,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20669 € | 826,76 € |
| 8.000 | 0,19649 € | 1.571,92 € |
| 12.000 | 0,19127 € | 2.295,24 € |
| 20.000 | 0,18538 € | 3.707,60 € |
| 28.000 | 0,18187 € | 5.092,36 € |
| 40.000 | 0,17845 € | 7.138,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

