ASMT-CB20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 13.715
Unit Price: 0,90000 €
Datasheet
Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-CB20

DigiKey Part Number
516-3215-2-ND - Tape & Reel (TR)
516-3215-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMT-CB20
Description
LED BLUE CHIP SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
10mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable