Green 569nm LED Indication - Discrete 2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-BG20-AS000

DigiKey Part Number
516-2673-2-ND - Tape & Reel (TR)
516-2673-1-ND - Cut Tape (CT)
516-2673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-BG20-AS000
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
-
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33200 €3,32 €
1000,23910 €23,91 €
5000,19716 €98,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17629 €264,44 €
3.0000,16564 €496,92 €
4.5000,16018 €720,81 €
7.5000,15400 €1.155,00 €
10.5000,15032 €1.578,36 €
15.0000,14674 €2.201,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €