MFR Recommended

ASMT-AY31-NUW00 | |
|---|---|
DigiKey Part Number | ASMT-AY31-NUW00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AY31-NUW00 |
Description | LED ASMT-AX3X WARM WHT 3100K SMD |
Customer Reference | |
Detailed Description | LED Lighting ASMT-Ax3x White, Warm 3100K 3.6V 350mA 140° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3100K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 115lm (100lm ~ 130lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | SMD | |
Size / Dimension | 0.291" L x 0.291" W (7.40mm x 7.40mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Thermal Resistance of Package | - | |
Base Product Number |


