
ASMT-AW31-NVW01 | |
|---|---|
DigiKey Part Number | ASMT-AW31-NVW01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-AW31-NVW01 |
Description | LED ASMT-AX3X COOL WHT 7250K SMD |
Customer Reference | |
Detailed Description | LED Lighting ASMT-Ax3x White, Cool 7250K (4500K ~ 10000K) 3.2V 350mA 140° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 103 lm/W |
Mfr | Current - Max 700mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing |
Color | Supplier Device Package SMD |
CCT (K) 7250K (4500K ~ 10000K) | Size / Dimension 0.291" L x 0.291" W (7.40mm x 7.40mm) |
Flux @ 85°C, Current - Test 98lm | Height - Seated (Max) 0.165" (4.20mm) |
Flux @ 25°C, Current - Test 115lm (100lm ~ 130lm) | Thermal Resistance of Package 10°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |

