
ASMT-AW00-NUW00 | |
|---|---|
DigiKey Part Number | 516-ASMT-AW00-NUW00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-AW00-NUW00 |
Description | LED ASMT COOL WHT 7250K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting ASMT-Ax00 White, Cool 7250K (4500K ~ 10000K) 3.2V 350mA 140° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 89 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package 2-SMD |
CCT (K) 7250K (4500K ~ 10000K) | Size / Dimension 0.291" L x 0.291" W (7.40mm x 7.40mm) |
Flux @ 25°C, Current - Test 100lm (87lm ~ 130lm) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Test 350mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |

