Image for ASMT-AR00-AST00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-AR00-AST00

DigiKey Part Number
516-ASMT-AR00-AST00-ND
Manufacturer
Manufacturer Product Number
ASMT-AR00-AST00
Description
MS AV,1W RED
Customer Reference
Detailed Description
LED Lighting Color ASMT-Ax00 Red 625nm 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Color
Wavelength
625nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
88 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
65lm (51.7lm ~ 87.4lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
2-SMD
Size / Dimension
0.291" L x 0.291" W (7.40mm x 7.40mm)
Height - Seated (Max)
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.608
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,50000 €4,50 €
502,83780 €141,89 €
1002,67050 €267,05 €
5002,37370 €1.186,85 €
1.0002,27723 €2.277,23 €
2.0002,19564 €4.391,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €