
ASMT-AR00-ARS00 | |
|---|---|
DigiKey Part Number | 516-2565-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AR00-ARS00 |
Description | LED RED 628NM 1W 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 628nm (620nm ~ 635nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-AR00-ARS00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Wavelength | 628nm (620nm ~ 635nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 73 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 54lm (40lm ~ 62lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 50 | 2,68700 € | 134,35 € |
| 100 | 2,52800 € | 252,80 € |
| 500 | 2,24612 € | 1.123,06 € |
| 1.000 | 2,15449 € | 2.154,49 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

