
ASMT-AH33-ATU00 | |
|---|---|
DigiKey Part Number | ASMT-AH33-ATU00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AH33-ATU00 |
Description | PWR LED LIGHT SOURCE 3W RED ORN |
Customer Reference | |
Detailed Description | LED Lighting Color - 2-SMD, Gull Wing |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |

