
ASMT-AG31-NUV00 | |
|---|---|
DigiKey Part Number | ASMT-AG31-NUV00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AG31-NUV00 |
Description | LED GREEN 525NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 525nm (Typ) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 105lm (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tube | Viewing Angle 140° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
Wavelength 525nm (Typ) | Supplier Device Package 2-SMD |
Current - Test 350mA | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Forward (Vf) (Typ) 3.6V | Height - Seated (Max) 0.165" (4.20mm) |
Lumens/Watt @ Current - Test 94 lm/W | Base Product Number |
Current - Max 700mA |

