
ASMT-AG00-NST00 | |
|---|---|
DigiKey Part Number | 516-2562-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AG00-NST00 |
Description | LED GREEN 525NM 1W 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 525nm (515nm ~ 535nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 70lm (52lm ~ 87lm) |
Mfr | Temperature - Test 25°C |
Packaging Tube | Viewing Angle 140° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
Wavelength 525nm (515nm ~ 535nm) | Supplier Device Package 2-SMD |
Current - Test 350mA | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Height - Seated (Max) 0.165" (4.20mm) |
Lumens/Watt @ Current - Test 63 lm/W | Thermal Resistance of Package 10°C/W |
Current - Max 500mA | Base Product Number |

