
ASMT-AC00-NSU01 | |
|---|---|
DigiKey Part Number | 516-ASMT-AC00-NSU01-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AC00-NSU01 |
Description | MS AV,1W CYAN |
Customer Reference | |
Detailed Description | LED Lighting Color ASMT-Ax00 Cyan 500nm 2-SMD, Gull Wing |
Category | Current - Max 500mA |
Mfr | Luminous Flux @ Current/Temperature 75lm (52lm ~ 100lm) |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 140° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing |
Wavelength 500nm | Supplier Device Package 2-SMD |
Current - Test 350mA | Size / Dimension 0.291" L x 0.291" W (7.40mm x 7.40mm) |
Voltage - Forward (Vf) (Typ) 3V | Height - Seated (Max) 0.165" (4.20mm) |
Lumens/Watt @ Current - Test 63 lm/W |

