
ASMT-AB00-NMP01 | |
|---|---|
DigiKey Part Number | ASMT-AB00-NMP01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-AB00-NMP01 |
Description | LED BLUE 465NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 465nm (455nm ~ 475nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-AB00-NMP01 Models |
Category | Luminous Flux @ Current/Temperature 22lm (14lm ~ 31lm) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
Wavelength 465nm (455nm ~ 475nm) | Supplier Device Package 2-SMD |
Current - Test 350mA | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Height - Seated (Max) 0.165" (4.20mm) |
Lumens/Watt @ Current - Test 20 lm/W | Thermal Resistance of Package 10°C/W |
Current - Max 500mA | Base Product Number |

