
ASMT-AB00-NMN00 | |
|---|---|
DigiKey Part Number | ASMT-AB00-NMN00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AB00-NMN00 |
Description | LED BLUE 465NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 465nm (455nm ~ 475nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Wavelength | 465nm (455nm ~ 475nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 20 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 22lm (14lm ~ 31lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |

