LED Lighting Color - Amber 590nm (587nm ~ 597nm) 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-AA30-ARS00

DigiKey Part Number
516-2667-5-ND
Manufacturer
Manufacturer Product Number
ASMT-AA30-ARS00
Description
LED AMBER 590NM 2SMD
Customer Reference
Detailed Description
LED Lighting Color - Amber 590nm (587nm ~ 597nm) 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
54lm (40lm ~ 62lm)
Mfr
Temperature - Test
25°C
Packaging
Tube
Viewing Angle
140°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, Gull Wing Exposed Pad
Wavelength
590nm (587nm ~ 597nm)
Supplier Device Package
2-SMD
Current - Test
350mA
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Forward (Vf) (Typ)
2.1V
Height - Seated (Max)
0.165" (4.20mm)
Lumens/Watt @ Current - Test
73 lm/W
Thermal Resistance of Package
10°C/W
Current - Max
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.