
ASMM-CS03-HM002 | |
|---|---|
DigiKey Part Number | 516-ASMM-CS03-HM002TR-ND - Tape & Reel (TR) 516-ASMM-CS03-HM002CT-ND - Cut Tape (CT) 516-ASMM-CS03-HM002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CS03-HM002 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 645nm |
Color | Package / Case 2-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
Current - Test 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12582 € | 62,91 € |
| 1.000 | 0,11630 € | 116,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10820 € | 216,40 € |
| 4.000 | 0,10131 € | 405,24 € |
| 6.000 | 0,09777 € | 586,62 € |
| 10.000 | 0,09377 € | 937,70 € |
| 14.000 | 0,09139 € | 1.279,46 € |
| 20.000 | 0,08907 € | 1.781,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


