Red 625nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMM-CR03-BV302

DigiKey Part Number
516-ASMM-CR03-BV302TR-ND - Tape & Reel (TR)
516-ASMM-CR03-BV302CT-ND - Cut Tape (CT)
516-ASMM-CR03-BV302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMM-CR03-BV302
Description
LED RED 2PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
ASMM-CR03-BV302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20800 €2,08 €
1000,14720 €14,72 €
5000,11954 €59,77 €
1.0000,11041 €110,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10265 €205,30 €
4.0000,09604 €384,16 €
6.0000,09264 €555,84 €
10.0000,08880 €888,00 €
14.0000,08652 €1.211,28 €
20.0000,08429 €1.685,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €