
ASMM-CJ03-BV3B2 | |
|---|---|
DigiKey Part Number | 516-ASMM-CJ03-BV3B2TR-ND - Tape & Reel (TR) 516-ASMM-CJ03-BV3B2CT-ND - Cut Tape (CT) 516-ASMM-CJ03-BV3B2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CJ03-BV3B2 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | Orange 603nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,24850 € | 24,85 € |
| 500 | 0,20514 € | 102,57 € |
| 1.000 | 0,19091 € | 190,91 € |
| 2.000 | 0,17881 € | 357,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16853 € | 674,12 € |
| 8.000 | 0,15981 € | 1.278,48 € |
| 12.000 | 0,15535 € | 1.864,20 € |
| 20.000 | 0,15030 € | 3.006,00 € |
| 28.000 | 0,14730 € | 4.124,40 € |
| 40.000 | 0,14438 € | 5.775,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

