
ASMM-CH03-AS402 | |
|---|---|
DigiKey Part Number | 516-4347-2-ND - Tape & Reel (TR) 516-4347-1-ND - Cut Tape (CT) 516-4347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CH03-AS402 |
Description | LED RED ORNG ALINGAP SMD PLCC2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,19130 € | 19,13 € |
| 500 | 0,15686 € | 78,43 € |
| 1.000 | 0,14551 € | 145,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13586 € | 271,72 € |
| 4.000 | 0,12766 € | 510,64 € |
| 6.000 | 0,12345 € | 740,70 € |
| 10.000 | 0,11869 € | 1.186,90 € |
| 14.000 | 0,11586 € | 1.622,04 € |
| 20.000 | 0,11310 € | 2.262,00 € |
| 50.000 | 0,10700 € | 5.350,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

