
ASMM-CF03-GL8M2 | |
|---|---|
DigiKey Part Number | 516-4346-2-ND - Tape & Reel (TR) 516-4346-1-ND - Cut Tape (CT) 516-4346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CF03-GL8M2 |
Description | LED YEL/GREEN GAP SMD PLCC2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,14940 € | 14,94 € |
| 500 | 0,12152 € | 60,76 € |
| 1.000 | 0,11233 € | 112,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10451 € | 209,02 € |
| 4.000 | 0,09785 € | 391,40 € |
| 6.000 | 0,09444 € | 566,64 € |
| 10.000 | 0,09058 € | 905,80 € |
| 14.000 | 0,08828 € | 1.235,92 € |
| 20.000 | 0,08603 € | 1.720,60 € |
| 50.000 | 0,08108 € | 4.054,00 € |
| 100.000 | 0,07799 € | 7.799,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

