
ASMM-CF03-AP402 | |
|---|---|
DigiKey Part Number | 516-ASMM-CF03-AP402TR-ND - Tape & Reel (TR) 516-ASMM-CF03-AP402CT-ND - Cut Tape (CT) 516-ASMM-CF03-AP402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CF03-AP402 |
Description | LED YLW-GRN 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,09822 € | 49,11 € |
| 1.000 | 0,09054 € | 90,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08398 € | 167,96 € |
| 4.000 | 0,07840 € | 313,60 € |
| 6.000 | 0,07554 € | 453,24 € |
| 10.000 | 0,07229 € | 722,90 € |
| 14.000 | 0,07036 € | 985,04 € |
| 20.000 | 0,06848 € | 1.369,60 € |
| 50.000 | 0,06432 € | 3.216,00 € |
| 100.000 | 0,06172 € | 6.172,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

