LED Indication - Discrete
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMM-CA03-GK002

DigiKey Part Number
516-4343-2-ND - Tape & Reel (TR)
516-4343-1-ND - Cut Tape (CT)
516-4343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMM-CA03-GK002
Description
LED AMBER GAP SMD PLCC2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17600 €1,76 €
1000,12430 €12,43 €
5000,10040 €50,20 €
1.0000,09251 €92,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08580 €171,60 €
4.0000,08008 €320,32 €
6.0000,07714 €462,84 €
10.0000,07381 €738,10 €
14.0000,07183 €1.005,62 €
20.0000,06990 €1.398,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €