
ASMM-CA03-CV2C2 | |
|---|---|
DigiKey Part Number | 516-ASMM-CA03-CV2C2TR-ND - Tape & Reel (TR) 516-ASMM-CA03-CV2C2CT-ND - Cut Tape (CT) 516-ASMM-CA03-CV2C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CA03-CV2C2 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.4V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,16150 € | 80,75 € |
| 1.000 | 0,14979 € | 149,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13983 € | 279,66 € |
| 4.000 | 0,13137 € | 525,48 € |
| 6.000 | 0,12703 € | 762,18 € |
| 10.000 | 0,12212 € | 1.221,20 € |
| 14.000 | 0,11920 € | 1.668,80 € |
| 20.000 | 0,11636 € | 2.327,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


